Part Details for 770103202P by CTS Corporation
Overview of 770103202P by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770103202P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-103-R2KP-ND
|
DigiKey | RES ARRAY 5 RES 2K OHM 10SIP Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6528 | Buy Now |
DISTI #
770103202P
|
Avnet Americas | Resistor, Network, 2 kOhm, ± 2%, 1.4 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 770103202P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5960 / $0.7339 | Buy Now |
DISTI #
774-770103202P
|
Mouser Electronics | Resistor Networks & Arrays 2Kohms 10Pin 2% Isolated RoHS: Compliant | 900 |
|
$0.6520 / $1.7100 | Buy Now |
|
Future Electronics | 770 Series 1.4 W 2 kOhm ±2 % 5 Res. Isolated Resistor Network - SIP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Box | 0Box |
|
$0.6400 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 2K Ohm 2% 1.4W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.6150 / $0.9570 | Buy Now |
|
Bristol Electronics | 13750 |
|
RFQ |
Part Details for 770103202P
770103202P CAD Models
770103202P Part Data Attributes:
|
770103202P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
770103202P
CTS Corporation
Array/Network Resistor, Isolated, Cermet, 1.4W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |