770106-1
Description: 15P .093 COMM P&S PLUG

Overview of 770106-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 770106-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y4424
Newark Pin&socket Connectors Panel Mount Plg 15P Matrix |Amp Te Connectivity 770106-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.6600
  • 10 $1.0900
  • 25 $1.0700
  • 50 $1.0400
  • 100 $1.0100
  • 500 $0.9210
$0.9210 / $1.6600 Buy Now
DISTI # 3937-770106-1-ND
DigiKey CONN PLUG HSG 15POS 5.03MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT 2640
In Stock
  • 1 $1.6500
  • 5,000 $1.1723
$1.1723 / $1.6500 Buy Now
DISTI # 2266-770106-1-ND
DigiKey CONN PLUG HSG 15POS 5.03MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT 2268
In Stock
  • 80 $0.9000
  • 400 $0.8600
  • 1,040 $0.8300
$0.8300 / $0.9000 Buy Now
DISTI # A25535-ND
DigiKey CONN PLUG HSG 15POS 5.03MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.8682
$0.8682 Buy Now
DISTI # 770106-1
Avnet Americas Conn Housing PL 15 POS 5.03mm Crimp ST Individual - Bulk (Alt: 770106-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk 4000 Factory Stock
  • 1,000 $0.6933
$0.6933 Buy Now
DISTI # 571-7701061
Mouser Electronics Pin & Socket Connectors PANEL MOUNT PLG 15P matrix RoHS: Compliant 916
  • 1 $1.6000
  • 10 $0.9670
  • 100 $0.8680
$0.8680 / $1.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box 0
Box
  • 1,000 $0.6930
$0.6930 Buy Now
DISTI # AMP770106-1
Heilind Electronics 15P .093 COMM PS PLUG Americas - 0 in Stock
  • 1,000 $0.8921
  • 1,750 $0.8788
  • 8,500 $0.6255
$0.6255 / $0.8921 Buy Now
Onlinecomponents.com 15P .093 COMM P&S PLUG RoHS: Compliant 2988 In Stock
4000 Factory Stock
  • 25 $1.2580
  • 50 $1.1260
  • 100 $0.9020
  • 250 $0.8930
  • 500 $0.8540
  • 750 $0.8450
  • 1,000 $0.8370
$0.8370 / $1.2580 Buy Now
Quest Components 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG 492
  • 1 $2.4000
  • 115 $1.2000
  • 251 $1.1100
$1.1100 / $2.4000 Buy Now
Quest Components 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG 3
  • 1 $1.6720
  • 4 $1.3376
$1.3376 / $1.6720 Buy Now
DISTI # 7701061-TEC
TME 770106-1 Min Qty: 48 2268
  • 48 $0.8873
  • 500 $0.7829
  • 1,000 $0.7385
$0.7385 / $0.8873 Buy Now
DISTI # AMP770106-1
Interstate Connecting Components 15P .093 COMM PS PLUG 0
  • 1,000 $0.8921
  • 1,750 $0.8788
  • 8,500 $0.6255
$0.6255 / $0.8921 Buy Now
Powell Electronics 15P .093 COMM P&S PLUG Min Qty: 1000 2640
  • 1,000 $0.9058
  • 5,000 $0.6448
$0.6448 / $0.9058 Buy Now
Chip 1 Exchange INSTOCK 2948
RFQ
DISTI # C1S757101979608
Chip1Stop Conn Housing PL 15 POS 5.03mm Crimp ST Panel Mount Package RoHS: Compliant 2268
  • 80 $0.9620
  • 400 $0.9270
  • 800 $0.9120
  • 1,000 $0.8310
$0.8310 / $0.9620 Buy Now
Master Electronics 15P .093 COMM P&S PLUG RoHS: Compliant 2988 In Stock
4000 Factory Stock
  • 25 $1.2580
  • 50 $1.1260
  • 100 $0.9020
  • 250 $0.8930
  • 500 $0.8540
  • 750 $0.8450
  • 1,000 $0.8370
$0.8370 / $1.2580 Buy Now

CAD Models for 770106-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 770106-1 by TE Connectivity

770106-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, PLUG
Body Depth
1.73 inch
Body Length
1.17 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN/GOLD FLASH OVER NICKEL
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
JESD-609 Code
e3/e4
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.198 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
5
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL
Terminal Pitch
5.03 mm
Termination Type
CRIMP
Total Number of Contacts
15
UL Flammability Code
94V-2
Want to compare parts?
  1. 770106-1
    TE Connectivity
    15P .093 COMM P&S PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 770106-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 770106-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 770106-1 would you like to use for your alert(s)?
  • Please alert me when 770106-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 770106-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 770106-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 770106-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 770106-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 770106-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: