-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P .093 COMM P&S PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4425
|
Newark | 09P .093 Comm P&s Plug |Amp Te Connectivity 770108-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
89F2709
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Commercial 0.093" Series, Gender:Plug, No. Of Positions:9Positions, Pitch Spacing:5.03Mm, For Use With:0.093" Commercial Pin And Socket Connectors, Body Material:Nylon, Colour:Naturalrohs Compliant: Yes |Amp Te Connectivity 770108-1 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3320 | Buy Now |
DISTI #
770108-1
|
Avnet Americas | Conn Housing PL 9 POS 5.03mm Crimp ST Panel Mount Individual - Bulk (Alt: 770108-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 09P .093 COMM P&S PLUG RoHS: Compliant |
961 In Stock |
|
$0.3283 / $0.5440 | Buy Now |
DISTI #
51530159
|
Verical | Conn Housing PL 9 POS 5.03mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1311 | Americas - 950 |
|
$0.4333 / $0.7072 | Buy Now |
DISTI #
770108-1
|
Avnet Abacus | (Alt: 770108-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 09P .093 COMM P&S PLUG RoHS: Compliant |
961 In Stock |
|
$0.3283 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770108-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770108-1
TE Connectivity
09P .093 COMM P&S PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, PLUG | |
Body Breadth | 0.635 inch | |
Body Depth | 1.33 inch | |
Body Length | 0.77 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.03 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |