-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P CMNL IDC PLUG 20AWG YEL V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9095
|
Newark | Plug & Socket Connector, Plug, 4 Position, 5.08Mm, Product Range:Commercial Mate-N-Lok Series, No. Of Contacts:4Contacts, Gender:Plug, Pitch Spacing:5.08Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 770156-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
A14384-ND
|
DigiKey | CONN PLUG 4POS IDC 20AWG TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3121 In Stock |
|
$0.7336 / $1.4100 | Buy Now |
DISTI #
770156-4
|
Avnet Americas | Conn IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount - Bulk (Alt: 770156-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6122 | Buy Now |
DISTI #
571-7701564
|
Mouser Electronics | Pin & Socket Connectors 4 CKT IDC YELLOW RoHS: Compliant | 2582 |
|
$0.6690 / $1.0700 | Buy Now |
|
Future Electronics | Commercial Mate-N-Lok 4 Position Pre-Tin 20 AWG Free Hanging IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.6600 | Buy Now |
|
Future Electronics | Commercial Mate-N-Lok 4 Position Pre-Tin 20 AWG Free Hanging IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.6600 | Buy Now |
DISTI #
AMP770156-4
|
Heilind Electronics | 4P CMNL IDC PLUG 20AWG YEL V2 | Americas - 0 in Stock12000 On Order |
|
$0.7653 / $0.7767 | Buy Now |
|
Onlinecomponents.com | 4P CMNL IDC PLUG 20AWG YEL V2 RoHS: Compliant |
2000 On Order |
|
$0.6620 / $1.1240 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Quest Components | CONN IDC PLUG 4POS 94V-2 20AWG | 399 |
|
$1.0000 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770156-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770156-4
TE Connectivity
4P CMNL IDC PLUG 20AWG YEL V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.39 inch | |
Body Depth | 0.824 inch | |
Body Length | 0.994 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5.08 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG |