-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P MINI-UMNL ASSY VO SNAU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25599-ND
|
DigiKey | CONN HEADER VERT 4POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
16718 In Stock |
|
$1.4266 / $2.4800 | Buy Now |
DISTI #
770174-2
|
Avnet Americas | Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 770174-2) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Bulk | 2400 Factory Stock |
|
$1.3791 / $1.5570 | Buy Now |
DISTI #
V36:1790_11875646
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 | Americas - 87 |
|
$1.3260 / $1.7770 | Buy Now |
|
Future Electronics | Mini Universal Mate-N-Lok 4 Position 4.14 mm Straight Male Pin Header RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.4500 / $1.5400 | Buy Now |
DISTI #
AMP770174-2
|
Heilind Electronics | 04P MINI-UMNL ASSY VO SNAU | Americas - 0 in Stock |
|
$1.6356 / $1.6600 | Buy Now |
|
Onlinecomponents.com | 04P MINI-UMNL ASSY VO SNAU |
728 In Stock 2400 Factory Stock |
|
$1.3800 / $2.5600 | Buy Now |
DISTI #
61910807
|
Verical | Conn Wire to Board HDR 4Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 20 Package Multiple: 10 Date Code: 2216 | Americas - 720 |
|
$2.2083 / $3.3907 | Buy Now |
DISTI #
67372635
|
Verical | Conn Wire to Board HDR 4Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 5 Package Multiple: 1 Date Code: 2248 | Americas - 87 |
|
$1.3260 / $1.7770 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 81 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770174-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770174-2
TE Connectivity
04P MINI-UMNL ASSY VO SNAU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |