-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P MINI-UMNL ASSY VO SNNI*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5050
|
Newark | Connector, Header, 6 Position, Pcb, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini Universal Mate-N-Lok Series Rohs Compliant: No |Amp Te Connectivity 770178-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1365 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
A25602-ND
|
DigiKey | CONN HEADER VERT 6POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3028 In Stock |
|
$1.1595 / $1.9800 | Buy Now |
DISTI #
770178-1
|
Avnet Americas | Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 770178-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1600 |
|
$1.0500 | Buy Now |
DISTI #
V36:1790_11875264
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 | Americas - 7982 |
|
$1.1446 / $1.6997 | Buy Now |
|
Future Electronics | Mini-Universal Mate-N-Lok 6 Position Through-Hole Double Row White Plug RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.0500 / $1.1200 | Buy Now |
DISTI #
AMP770178-1
|
Heilind Electronics | 06P MINI-UMNL ASSY VO SNNI* | Americas - 0 in Stock |
|
$1.2987 / $1.3181 | Buy Now |
|
Onlinecomponents.com | 06P MINI-UMNL ASSY VO SNNI* |
2570 In Stock |
|
$1.1200 / $1.6800 | Buy Now |
DISTI #
62388569
|
Verical | Conn Shrouded Header (4 Sides) HDR 6Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 7 Package Multiple: 1 Date Code: 2226 | Americas - 7982 |
|
$1.1446 / $1.6997 | Buy Now |
DISTI #
65273270
|
Verical | Conn Shrouded Header (4 Sides) HDR 6Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 50 Package Multiple: 25 Date Code: 2247 | Americas - 2550 |
|
$1.3810 / $2.0662 | Buy Now |
DISTI #
77309783
|
Verical | Conn Shrouded Header (4 Sides) HDR 6Power POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 35 Package Multiple: 1 | Americas - 1400 |
|
$1.9161 / $2.8372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770178-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770178-1
TE Connectivity
06P MINI-UMNL ASSY VO SNNI*
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |