Part Details for 7702-14 by Kings Electronics
Overview of 7702-14 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7702-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H0017
|
Newark | Kings Broadcast Product, Rohs Compliant: Yes |Kings 7702-14 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$495.5400 / $783.3100 | Buy Now |
|
CDM Electronics | Plug Bulkhead Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 7702-14
7702-14 CAD Models
7702-14 Part Data Attributes
|
7702-14
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
7702-14
Kings Electronics
RF F Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.4 |
Alternate Parts for 7702-14
This table gives cross-reference parts and alternative options found for 7702-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7702-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7702-14 | RF Connector, Panel Mount, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 7702-14 vs 7702-14 |