Part Details for 770206 by SCS
Overview of 770206 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5543
|
Newark | Mat Roll, Rubber, Green, 50 X 36", Mat Type:2 Layer Dissipative Mat Roll, Mat Colour:Green, Mat Material:Rubber, Ground Terminal Type:-, Width - Imperial:36", Length - Imperial:50Ft, Length - Metric:15.2M, Product Range:R1 Series |Scs 770206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$850.0800 | Buy Now |
DISTI #
1569-770206-ND
|
DigiKey | TABLE MAT RUBBER GREEN 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$809.6000 | Buy Now |
DISTI #
809-770206
|
Mouser Electronics | Desco MAT ROLL, RUBBER, R1, GREEN, 36" X 50' x 0.080", SMOOTH | 0 |
|
$850.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$781.5100 / $826.4700 | Buy Now |
DISTI #
10065846
|
Techni-Tool, Inc. | SCS 770206 Mat Roll, Smooth, Rubber, R1, Green, 36" x 50' x 0.080" | 0 |
|
$850.0800 | Buy Now |
DISTI #
10065846
|
TestEquity LLC | SCS 770206 Mat Roll, Smooth, Rubber, R1, Green, 36" x 50' x 0.080" | 0 |
|
$850.0800 | Buy Now |