-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P .093 COMM P&S RECPT .248CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4436
|
Newark | P&s Connectors 02P 0.093 Comm P&s Rcpt 0.248Cl |Amp Te Connectivity 770266-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2101 |
|
$0.1680 / $0.3020 | Buy Now |
DISTI #
16H5745
|
Newark | 02P .093 Comm P&s Recpt .248Cl Rohs Compliant: Yes |Amp Te Connectivity 770266-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 | Buy Now |
DISTI #
A114400-ND
|
DigiKey | CONN RCPT HSG 2POS 6.30MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7354 In Stock |
|
$0.1274 / $0.2900 | Buy Now |
DISTI #
770266-1
|
Avnet Americas | Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount One Piece - Bulk (Alt: 770266-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.1282 / $0.1404 | Buy Now |
DISTI #
571-770266-1
|
Mouser Electronics | Pin & Socket Connectors 02P 0.093 COMM P&S RCPT 0.248CL RoHS: Compliant | 5917 |
|
$0.1270 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Box | 0Box |
|
$0.1198 | Buy Now |
DISTI #
AMP770266-1
|
Heilind Electronics | 02P .093 COMM P&S RECPT .248CL | Americas - 11082 in Stock |
|
$0.1496 / $0.1542 | Buy Now |
|
Onlinecomponents.com | 02P .093 COMM P&S RECPT .248CL RoHS: Compliant |
4902 In Stock |
|
$0.1227 / $0.2378 | Buy Now |
DISTI #
770266-1
|
TTI | Pin & Socket Connectors 02P 0.093 COMM P&S RCPT 0.248CL Min Qty: 7000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1230 | Buy Now |
DISTI #
770266-1
|
Avnet Americas | Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount One Piece - Bulk (Alt: 770266-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.1282 / $0.1404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770266-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770266-1
TE Connectivity
02P .093 COMM P&S RECPT .248CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, RECEPTACLE | |
Body Depth | 0.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |