Part Details for 77030-00000050-01 by HONEYWELL SENSING AND IOT
Overview of 77030-00000050-01 by HONEYWELL SENSING AND IOT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74770-302LF | Amphenol Communications Solutions | Metral®, Backplane connectors, Receptacle, Right Angle Signal, 8 Row, Press-Fit, 96 Position. | |
94277-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 30 Position , 2.00mm (0.079in) Pitch. | |
SiT1569AI-J3-30E-0000.005000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |