Part Details for 7703403YA by Linear Technology
Overview of 7703403YA by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7703403YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 2 |
|
$29.3196 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 1 |
|
$28.6000 | Buy Now |
Part Details for 7703403YA
7703403YA CAD Models
7703403YA Part Data Attributes:
|
7703403YA
Linear Technology
Buy Now
|
Compare Parts:
7703403YA
Linear Technology
IC VREG 1.2 V-1.3 V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, Adjustable Negative Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | TO-3, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 7703403YA
This table gives cross-reference parts and alternative options found for 7703403YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703403YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11804BYA | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | 7703403YA vs M38510/11804BYA |
M38510/11804BYX | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corporation | 7703403YA vs M38510/11804BYX |
IP137K-883BR1 | Adjustable Negative Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | 7703403YA vs IP137K-883BR1 |
JM38510/11804SYA | Space grade -4.2-V to -40-V, 1.5-A adjustable output negative linear regulator 2-TO -55 to 150 | Texas Instruments | 7703403YA vs JM38510/11804SYA |
LM337K | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | 7703403YA vs LM337K |
IP137K-DESC | Adjustable Negative Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | 7703403YA vs IP137K-DESC |
7703403YX | Adjustable Negative Standard Regulator, | Omnirel Corp | 7703403YA vs 7703403YX |
7703406YA | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, METAL, BFM-2 | TT Electronics Resistors | 7703403YA vs 7703406YA |
IP337KR1 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | 7703403YA vs IP337KR1 |
7703406YA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Micross Components | 7703403YA vs 7703406YA |