Part Details for 7703407UX by Infineon Technologies AG
Overview of 7703407UX by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7703407UX
7703407UX CAD Models
7703407UX Part Data Attributes:
|
7703407UX
Infineon Technologies AG
Buy Now
|
Compare Parts:
7703407UX
Infineon Technologies AG
Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 7703407UX
This table gives cross-reference parts and alternative options found for 7703407UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703407UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R7703402MUA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Omnirel Corp | 7703407UX vs 5962R7703402MUA |
IP117AHVIG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 7703407UX vs IP117AHVIG-DESC |
7703407UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | 7703407UX vs 7703407UA |
7703407UA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, | Omnirel Corp | 7703407UX vs 7703407UA |
7703402UC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | 7703407UX vs 7703402UC |
7703407UX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Omnirel Corp | 7703407UX vs 7703407UX |
7703407UX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Micross Components | 7703407UX vs 7703407UX |
SG117HVIG-DESC | Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, CSFM3 | Microchip Technology Inc | 7703407UX vs SG117HVIG-DESC |
OM1326STM | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Infineon Technologies AG | 7703407UX vs OM1326STM |
7703402UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max | Microchip Technology Inc | 7703407UX vs 7703402UA |