Power Circuits
7703407YA
Description: Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2

Overview of 7703407YA by Minco Technology Labs LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 7703407YA by Minco Technology Labs LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7703407YA by Minco Technology Labs LLC

7703407YA
Minco Technology Labs LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSS MINCO LLC
Part Package Code
BFM
Package Description
, TO-204/-3
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
JESD-30 Code
O-MBFM-P2
Line Regulation-Max (%/V)
0.04
Load Regulation-Max(%)
1.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
1.3 V
Output Voltage1-Min
1.2 V
Package Body Material
METAL
Package Code
BFM
Package Equivalence Code
TO-204/-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Want to compare parts?
  1. 7703407YA
    Minco Technology Labs LLC
    Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2
    VS

Alternate Parts for 7703407YA

This table gives cross-reference parts and alternative options found for 7703407YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703407YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7703407YX Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBFM2, Microsemi Corporation 7703407YA vs 7703407YX
7703407YX Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBFM2, Minco Technology Labs LLC 7703407YA vs 7703407YX
7703407YA Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 Microsemi Corporation 7703407YA vs 7703407YA

Related Parts for 7703407YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7703407YA by Minco Technology Labs LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7703407YA by Minco Technology Labs LLC

Select Manufacturer
Which Manufacturer of 7703407YA would you like to use for your alert(s)?
  • Please alert me when 7703407YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7703407YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7703407YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7703407YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7703407YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7703407YA by Minco Technology Labs LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: