Part Details for 7704-6 by Winchester Interconnect
Overview of 7704-6 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7704-8BRIZ-RL7 | Analog Devices | +/- 250mV low power ISO ADC wi | |
EV-ADUM7704-8FMCZ | Analog Devices | evaluation board i.c. | |
ADUM7704-8BRIZ | Analog Devices | +/- 250mV low power ISO ADC wi |
Price & Stock for 7704-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-7704-6
|
Mouser Electronics | RF Connectors / Coaxial Connectors RCPT, BKHD, TRI-LOC | 0 |
|
$542.6600 | Order Now |
|
Onlinecomponents.com | Conn Coaxial RCP 0Hz to 500MHz 75Ohm Solder Cup/Solder Lug ST Panel Mount Gold | 0 |
|
$482.4000 / $1,227.0200 | Buy Now |
Part Details for 7704-6
7704-6 CAD Models
7704-6 Part Data Attributes
|
7704-6
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
7704-6
Winchester Interconnect
RF Connector, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |