Part Details for 77041-00000150-01 by Honeywell Sensing and Control
Overview of 77041-00000150-01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135177-04111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 4 positions |
Price & Stock for 77041-00000150-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0916
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 77041-00000150-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now |
DISTI #
480-77041-00000150-01-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8680 | Buy Now |
DISTI #
785-77041-0000015001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 58 |
|
$65.8700 / $119.7100 | Buy Now |
DISTI #
70111585
|
RS | Pressure Switch D/C 5000 HD 15 PSI, 5000 Series | Honeywell 77041-00000150-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 127 |
|
$69.0200 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
50 In Stock |
|
$63.0500 / $69.7000 | Buy Now |
DISTI #
77041-00000150-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$64.0200 / $67.9600 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
50 In Stock |
|
$63.0500 / $69.7000 | Buy Now |