-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P .062 COMM P&S RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4447
|
Newark | Pin & Socket Connectors 9P .062 Comm Recep |Amp Te Connectivity 770427-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6128 |
|
$0.2450 / $0.4780 | Buy Now |
DISTI #
16H5756
|
Newark | 09P .062 Comm P&s Recpt Rohs Compliant: Yes |Amp Te Connectivity 770427-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2400 | Buy Now |
DISTI #
2266-770427-1-ND
|
DigiKey | CONN RCPT HSG 9POS 3.68MM Min Qty: 350 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
6128 In Stock |
|
$0.2080 / $0.2250 | Buy Now |
DISTI #
A25758-ND
|
DigiKey | CONN RCPT HSG 9POS 3.68MM Min Qty: 350 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2216 | Buy Now |
DISTI #
770427-1
|
Avnet Americas | Conn Housing F 9 POS 3.68mm ST Individual - Bulk (Alt: 770427-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1826 / $0.2062 | Buy Now |
DISTI #
571-770427-1
|
Mouser Electronics | Pin & Socket Connectors 9P .062 COMM RECEP RoHS: Compliant | 1452 |
|
$0.2070 / $0.4900 | Buy Now |
DISTI #
V36:1790_11874866
|
Arrow Electronics | Conn Housing F 9 POS 3.68mm Crimp ST Panel Mount Natural Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1902 | Americas - 15 |
|
$0.1751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.1733 | Buy Now |
DISTI #
AMP770427-1
|
Heilind Electronics | 09P .062 COMM PS RECPT | Americas - 0 in Stock |
|
$0.2166 / $0.2338 | Buy Now |
|
Onlinecomponents.com | 09P .062 COMM P&S RECPT RoHS: Compliant |
6191 In Stock |
|
$0.2256 / $0.4316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770427-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770427-1
TE Connectivity
09P .062 COMM P&S RECPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 640391-1; 640391-5; 640392-1; 794046-1; 640392-5, RECEPTACLE | |
Body Breadth | 0.49 inch | |
Body Depth | 0.495 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD/TIN | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.12 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.145 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.68 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 1.3344 N |