-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P .062 COMM P&S RECEPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6731
|
Newark | Pin&socket Connectors 9 Cir. Matrix Recpt |Amp Te Connectivity 770429-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4750 | Buy Now |
DISTI #
A14007-ND
|
DigiKey | CONN RCPT HSG 9POS 3.68MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3697 In Stock |
|
$0.2617 / $0.5000 | Buy Now |
DISTI #
770429-1
|
Avnet Americas | Conn Housing F 9 POS 3.68mm ST Individual - Bulk (Alt: 770429-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.2066 | Buy Now |
DISTI #
571-7704291
|
Mouser Electronics | Pin & Socket Connectors 9 CIR. MATRIX RECPT RoHS: Compliant | 3725 |
|
$0.2040 / $0.2100 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 3 position 0.118 (3.00mm) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2050 / $0.2100 | Buy Now |
DISTI #
AMP770429-1
|
Heilind Electronics | 09P .062 COMM P&S RECEPT | Americas - 3576 in Stock |
|
$0.2539 / $0.3162 | Buy Now |
|
Onlinecomponents.com | 09P .062 COMM P&S RECEPT RoHS: Compliant |
6222 In Stock 12000 Factory Stock |
|
$0.2006 / $0.3155 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE AND FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE | 575 |
|
$0.3225 / $0.6450 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE AND FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE | 267 |
|
$0.3583 / $0.7165 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE AND FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE | 203 |
|
$0.3583 / $0.7165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770429-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770429-1
TE Connectivity
09P .062 COMM P&S RECEPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 640391-1; 640391-5; 640392-1; 794046-1; 640392-5, RECEPTACLE | |
Body Breadth | 0.49 inch | |
Body Depth | 0.495 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD/TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.8 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.145 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.68 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 1.3344 N |