| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/11006BDA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDFP14 | 7704301DA vs JM38510/11006BDA |
| JM38510/11006SDA | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDFP14 | 7704301DA vs JM38510/11006SDA |
| JM38510/11006BDA | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | 7704301DA vs JM38510/11006BDA |
| LM124F | AMD | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDFP14 | 7704301DA vs LM124F |
| 5962R9950401VDX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDFP14 | 7704301DA vs 5962R9950401VDX |
| JM38510/11005BDA | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDFP14 | 7704301DA vs JM38510/11005BDA |
| M38510/11005SDX | Intersil Corporation | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | 7704301DA vs M38510/11005SDX |
| LM124W/883 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERPACK-14 | 7704301DA vs LM124W/883 |
Part Details for 7704301DA by Texas Instruments
Results Overview of 7704301DA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7704301DA Information
7704301DA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for 7704301DA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | QUAD OP-AMP, 7000UV OFFSET-MAX, 1.2MHZ BAND WIDTH, CDFP14 | 1 |
|
$45.7570 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDFP14 | 4253 |
|
RFQ |
US Tariff Estimator: 7704301DA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7704301DA Part Data Attributes
|
|
7704301DA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7704301DA
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDFP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.1 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-CDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 6.285 Mm |
Alternate Parts for 7704301DA
This table gives cross-reference parts and alternative options found for 7704301DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704301DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.