Part Details for 7704403CA by Harris Semiconductor
Overview of 7704403CA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7704403CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-7704403CA-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14CDIP Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$15.6300 | Buy Now |
|
Rochester Electronics | CD4002B-MIL CMOS Dual 4-Input NOR Gate RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 83 |
|
$13.4100 / $15.7800 | Buy Now |
Part Details for 7704403CA
7704403CA CAD Models
7704403CA Part Data Attributes
|
7704403CA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
7704403CA
Harris Semiconductor
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FRIT SEALED, CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 375 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7704403CA
This table gives cross-reference parts and alternative options found for 7704403CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704403CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H05253SCX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | 7704403CA vs M38510H05253SCX |
CD4002BF3A | Military 2-ch, 4-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | 7704403CA vs CD4002BF3A |
MC14002BCLD | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | 7704403CA vs MC14002BCLD |
M38510H05253BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | 7704403CA vs M38510H05253BCX |
M38510/05203BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | 7704403CA vs M38510/05203BCA |
M38510/05203BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Motorola Mobility LLC | 7704403CA vs M38510/05203BCA |
CD4002UBF3A | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | 7704403CA vs CD4002UBF3A |
MC14002BCLD | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | 7704403CA vs MC14002BCLD |
M38510/05203BCA | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | 7704403CA vs M38510/05203BCA |
M38510/05203BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | 7704403CA vs M38510/05203BCX |