Part Details for MN4002B by Panasonic Electronic Components
Overview of MN4002B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MN4002B
MN4002B CAD Models
MN4002B Part Data Attributes
|
MN4002B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN4002B
Panasonic Electronic Components
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MN4002B
This table gives cross-reference parts and alternative options found for MN4002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN4002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7704403CA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | MN4002B vs 7704403CA |
M38510/05203BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Motorola Mobility LLC | MN4002B vs M38510/05203BCA |
M38510/05253BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | MN4002B vs M38510/05253BCX |
HEF4002BP,652 | HEF4002B - Dual 4-input NOR gate DIP 14-Pin | NXP Semiconductors | MN4002B vs HEF4002BP,652 |
M38510/05203BCX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | MN4002B vs M38510/05203BCX |
M38510H05253SCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | MN4002B vs M38510H05253SCA |
5962-01-241-7364 | IC IC,LOGIC GATE,DUAL 4-INPUT NOR,CMOS,DIP,14PIN,PLASTIC, Gate | NXP Semiconductors | MN4002B vs 5962-01-241-7364 |
M38510H05253SCX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | MN4002B vs M38510H05253SCX |
M38510/05203BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | MN4002B vs M38510/05203BCX |
CD4002BF3A | Military 2-ch, 4-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | MN4002B vs CD4002BF3A |