Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7704902PX Information
7704902PX by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: 7704902PX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7704902PXTexas InstrumentsAnd Gate Based Peripheral Driver, 0.4A, CDIP8
Part Life Cycle Code
Active
Part Package Code
DIP
Package Description
Ceramic, Dip-8
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.60
Interface IC Type
And Gate Based Peripheral Driver
JESD-30 Code
R-GDIP-T8
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current Flow Direction
Sink
Output Peak Current Limit-Nom
0.4 A
Package Body Material
Ceramic, Glass-Sealed
Package Code
DIP
Package Shape
Rectangular
Package Style
In-Line
Qualification Status
Qualified
Screening Level
Mil-Std-883
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
No
Temperature Grade
Military
Terminal Form
Through-Hole
Terminal Position
Dual
Turn-off Time
0.025 µS
Turn-on Time
0.025 µS
Alternate Parts for 7704902PX
This table gives cross-reference parts and alternative options found for 7704902PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704902PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.