Part Details for 7704902PA by Texas Instruments
Overview of 7704902PA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7704902PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND GATE BASED PERIPHERAL DRIVER, 2 DRIVER, 0.5A, BIPOLAR, CDIP8 | 11 |
|
$27.6803 | Buy Now |
|
Quest Components | AND GATE BASED PERIPHERAL DRIVER, 2 DRIVER, 0.5A, BIPOLAR, CDIP8 | 6 |
|
$40.4558 / $42.5850 | Buy Now |
|
Quest Components | AND GATE BASED PERIPHERAL DRIVER, 2 DRIVER, 0.5A, BIPOLAR, CDIP8 | 4 |
|
$23.0762 | Buy Now |
Part Details for 7704902PA
7704902PA CAD Models
7704902PA Part Data Attributes
|
7704902PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7704902PA
Texas Instruments
Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 7.62 mm |
Alternate Parts for 7704902PA
This table gives cross-reference parts and alternative options found for 7704902PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704902PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG75471Y | And Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | 7704902PA vs SG75471Y |
7704902PA | And Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | 7704902PA vs 7704902PA |
7704902PX | And Gate Based Peripheral Driver, 0.4A, CDIP8 | Microsemi Corporation | 7704902PA vs 7704902PX |
SN55451BJG | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | 7704902PA vs SN55451BJG |
7704902PX | 0.4A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 7704902PA vs 7704902PX |
M38510/12902BPX | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8 | Texas Instruments | 7704902PA vs M38510/12902BPX |
SG55451BY | And Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | 7704902PA vs SG55451BY |