770497-1
Description: CONNECTOR, 5 CONTACT(S), POLYETHYLENE, FEMALE, CIRCULAR CONNECTOR

Overview of 770497-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 770497-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 12
  • 1 $35.1000
$35.1000 Buy Now
Quest Components CIRCULAR CONNECTOR, 5 CONTACT(S), POLYETHYLENE, FEMALE 35
  • 1 $26.0000
  • 20 $25.0000
$25.0000 / $26.0000 Buy Now
Quest Components CIRCULAR CONNECTOR, 5 CONTACT(S), POLYETHYLENE, FEMALE 9
  • 1 $38.0250
$38.0250 Buy Now

CAD Models for 770497-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 770497-1 by TE Connectivity

770497-1
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACTS: 1-66740-2; 66740-8; 1-66741-1; 66741-6; 66741-2
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Total Number of Contacts
5
Want to compare parts?
  1. 770497-1
    TE Connectivity
    CONNECTOR, 5 CONTACT(S), POLYETHYLENE, FEMALE, CIRCULAR CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 770497-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 770497-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 770497-1 would you like to use for your alert(s)?
  • Please alert me when 770497-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 770497-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 770497-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 770497-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 770497-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 770497-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: