Part Details for 77052012A by Intersil Corporation
Overview of 77052012A by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77052012A
77052012A CAD Models
77052012A Part Data Attributes
|
77052012A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
77052012A
Intersil Corporation
8-CHANNEL, SGL ENDED MULTIPLEXER, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.2606 mm | |
Signal Current-Max | 0.001 A | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 77052012A
This table gives cross-reference parts and alternative options found for 77052012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77052012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG508ATE | 8-CHANNEL, SGL ENDED MULTIPLEXER, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 77052012A vs ADG508ATE |