Part Details for 7705201EA by Intersil Corporation
Overview of 7705201EA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 7705201EA
7705201EA CAD Models
7705201EA Part Data Attributes
|
7705201EA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
7705201EA
Intersil Corporation
8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.001 A | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7705201EA
This table gives cross-reference parts and alternative options found for 7705201EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705201EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-508/883 | Single-Ended Multiplexer | Renesas Electronics Corporation | 7705201EA vs HI1-508/883 |
DG508ABK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | Temic Semiconductors | 7705201EA vs DG508ABK |
DG508AAK/HR | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EA vs DG508AAK/HR |
7705201EA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EA vs 7705201EA |
DG508ACK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EA vs DG508ACK |
DG508ABK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | Intersil Corporation | 7705201EA vs DG508ABK |
M38510/19007BEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 7705201EA vs M38510/19007BEX |
M38510/19007BEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | 7705201EA vs M38510/19007BEX |
M38510/19007BEC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Siliconix | 7705201EA vs M38510/19007BEC |
HI1-0508/883 | Single 8-Channel CMOS Analog Multiplexer, CERDIP, /Tube | Renesas Electronics Corporation | 7705201EA vs HI1-0508/883 |