Part Details for 7705201EC by Analog Devices Inc
Overview of 7705201EC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7705201EC | Renesas Electronics Corporation | Single 8-Channel CMOS Analog Multiplexer |
Part Details for 7705201EC
7705201EC CAD Models
7705201EC Part Data Attributes
|
7705201EC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
7705201EC
Analog Devices Inc
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7705201EC
This table gives cross-reference parts and alternative options found for 7705201EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705201EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG508ACK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Calogic Inc | 7705201EC vs DG508ACK |
DG508ACK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EC vs DG508ACK |
HI1-508/883 | Single-Ended Multiplexer | Renesas Electronics Corporation | 7705201EC vs HI1-508/883 |
7705201EA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EC vs 7705201EA |
DG508AAK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | 7705201EC vs DG508AAK |
DG508ACK | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | 7705201EC vs DG508ACK |
DG508AAK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | Temic Semiconductors | 7705201EC vs DG508AAK |
DG508ABK | Multiplexers/Switches, 1 Func, 8 Channel, CMOS, CDIP16 | Calogic Inc | 7705201EC vs DG508ABK |
DG508AAK | Monolithic CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | 7705201EC vs DG508AAK |
DG508AAK/883B | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | 7705201EC vs DG508AAK/883B |