Part Details for 7705201FX by Maxim Integrated Products
Overview of 7705201FX by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7705201FX
7705201FX CAD Models
7705201FX Part Data Attributes
|
7705201FX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
7705201FX
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDFP-F16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 14.4 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for 7705201FX
This table gives cross-reference parts and alternative options found for 7705201FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705201FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-508ARH-8 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16 | Harris Semiconductor | 7705201FX vs HS9-508ARH-8 |
5962R9674201TXC | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, CERAMIC, FP-16 | Intersil Corporation | 7705201FX vs 5962R9674201TXC |
5962R9674201QXC | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16 | Intersil Corporation | 7705201FX vs 5962R9674201QXC |
HS9-508BRH-8 | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection, CFP, /Tray | Renesas Electronics Corporation | 7705201FX vs HS9-508BRH-8 |
HS9-508ARH-8 | HS9-508ARH-8 | Intersil Corporation | 7705201FX vs HS9-508ARH-8 |
5962R9674201TXC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16, CERAMIC, FP-16 | Harris Semiconductor | 7705201FX vs 5962R9674201TXC |
HS9-508BRH/PROTO | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection, CFP, /Tray | Renesas Electronics Corporation | 7705201FX vs HS9-508BRH/PROTO |
HS9-508BRH-Q | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection, CFP, /Tray | Renesas Electronics Corporation | 7705201FX vs HS9-508BRH-Q |
5962F9674202VXC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16 | Renesas Electronics Corporation | 7705201FX vs 5962F9674202VXC |
5962R9674201QXX | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16 | Intersil Corporation | 7705201FX vs 5962R9674201QXX |