Part Details for 77052022A by Renesas Electronics Corporation
Overview of 77052022A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77052022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77052022A
|
Avnet Silica | Analog Multiplexer Single 8:1 20-Pin CLCC (Alt: 77052022A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for 77052022A
77052022A CAD Models
77052022A Part Data Attributes
|
77052022A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
77052022A
Renesas Electronics Corporation
Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | J20.A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.2606 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 77052022A
This table gives cross-reference parts and alternative options found for 77052022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77052022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77052022X | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 77052022A vs 77052022X |