Part Details for 7705202EA by Harris Semiconductor
Overview of 7705202EA by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 7705202EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Ceramic, DIP | 20 |
|
$54.0000 / $58.5000 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Ceramic, DIP | 1 |
|
$51.0228 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Ceramic, DIP | 4 |
|
$94.9620 / $99.9600 | Buy Now |
Part Details for 7705202EA
7705202EA CAD Models
7705202EA Part Data Attributes:
|
7705202EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
7705202EA
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |