Part Details for 77058-22-55PN by TE Connectivity
Overview of 77058-22-55PN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77058-22-55PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-77058-22-55PN
|
Mouser Electronics | Rectangular MIL Spec Connectors HERM RECP RoHS: Compliant | 0 |
|
$629.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$622.9800 / $661.1100 | Buy Now |
DISTI #
65010591
|
Verical | Circular Connector RCP Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$809.8740 / $859.4430 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 In Stock |
|
$622.9800 / $661.1100 | Buy Now |
Part Details for 77058-22-55PN
77058-22-55PN CAD Models
77058-22-55PN Part Data Attributes
|
77058-22-55PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
77058-22-55PN
TE Connectivity
MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Other Description | SQUARE FLANGE MOUNT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |