Part Details for 77061102P by CTS Corporation
Overview of 77061102P by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77061102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-61-R1KP-ND
|
DigiKey | RES ARRAY 5 RES 1K OHM 6SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1713 In Stock |
|
$0.6014 / $2.4900 | Buy Now |
DISTI #
77061102P
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 800 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 77061102P) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9167 / $1.5784 | Buy Now |
DISTI #
774-77061102P
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 6Pin 2% Bussed RoHS: Compliant | 1551 |
|
$1.0600 / $2.4900 | Buy Now |
|
Future Electronics | 770 Series 0.8 W 1 kOhm ±2 % 5 Res. Bussed Resistor Network - SIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.3300 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
840 In Stock |
|
$1.3000 / $2.4700 | Buy Now |
|
Bristol Electronics | 263 |
|
RFQ | ||
DISTI #
77061102P
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 2%, 800 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet (Alt: 77061102P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
840 In Stock |
|
$1.3000 / $2.4700 | Buy Now |
Part Details for 77061102P
77061102P CAD Models
77061102P Part Data Attributes
|
77061102P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
77061102P
CTS Corporation
Array/Network Resistor, Bussed, Cermet, 0.8W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 15.24 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |