Part Details for 770630-3 by TE Connectivity
Overview of 770630-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 770630-3
770630-3 CAD Models
770630-3 Part Data Attributes:
|
770630-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770630-3
TE Connectivity
CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 770640-3 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 770630-3
This table gives cross-reference parts and alternative options found for 770630-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770630-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641311-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 770630-3 vs 641311-3 |
A-7674-D3D154A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 770630-3 vs A-7674-D3D154A |
0014563035 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 770630-3 vs 0014563035 |
A-7674-D3M154A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 770630-3 vs A-7674-D3M154A |
A-7674-D3A502A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 770630-3 vs A-7674-D3A502A |
640478-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 770630-3 vs 640478-3 |
A-7674-B3D561A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 770630-3 vs A-7674-B3D561A |
90650-0007 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | Molex | 770630-3 vs 90650-0007 |
A-7674-D3M561A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 770630-3 vs A-7674-D3M561A |
3-644376-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 770630-3 vs 3-644376-3 |