Part Details for 77063101P by CTS Corporation
Overview of 77063101P by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77063101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-63-R100P-ND
|
DigiKey | RES ARRAY 3 RES 100 OHM 6SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1499 In Stock |
|
$0.5924 / $1.6300 | Buy Now |
DISTI #
77063101P
|
Avnet Americas | Res Cermet NET 100 Ohm 2% 4/5W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 77063101P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5637 / $0.6946 | Buy Now |
DISTI #
774-77063101P
|
Mouser Electronics | Resistor Networks & Arrays 100ohms 6Pin 2% Isolated RoHS: Compliant | 1278 |
|
$0.5530 / $0.7100 | Buy Now |
|
Future Electronics | Res Cermet NET 100 Ohm 2% 4/5W ±100ppm/°C ISOL 6-Pin SIP Pin Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.5700 / $0.6350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5820 / $0.9060 | Buy Now |
DISTI #
77063101P
|
Avnet Americas | Res Cermet NET 100 Ohm 2% 4/5W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 77063101P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5637 / $0.6946 | Buy Now |
Part Details for 77063101P
77063101P CAD Models
77063101P Part Data Attributes:
|
77063101P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
77063101P
CTS Corporation
Array/Network Resistor, Isolated, Cermet, 0.8W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 15.24 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |