There are no models available for this part yet.
Overview of 77063222P by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 77063222P by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
770-63-R2.2KP-ND
|
DigiKey | RES ARRAY 3 RES 2.2K OHM 6SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
297 In Stock |
|
$0.5530 / $2.3400 | Buy Now | |
DISTI #
77063222P
|
Avnet Americas | Resistor, Network, 2.2 kOhm, ? 2%, 800 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 77063222P) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.8737 / $1.5043 | Buy Now | |
DISTI #
774-77063222P
|
Mouser Electronics | Resistor Networks & Arrays 2.2Kohms 6Pin 2% Isolated RoHS: Compliant | 0 |
|
$1.0100 / $2.3400 | Order Now | |
Future Electronics | 770 Series 0.8 W 2.2 kOhm ±2 % 3 Res. Isolated Resistor Network - SIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.2700 / $1.3400 | Buy Now | ||
Onlinecomponents.com | Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$1.3700 / $1.9900 | Buy Now | ||
DISTI #
77063222P
|
Avnet Abacus | Resistor, Network, 2.2 kOhm, � 2%, 800 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Cermet (Alt: 77063222P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 77063222P by CTS Corporation
Part Data Attributes for 77063222P by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.15 W
|
First Element Resistance
|
2200 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.43 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
15.24 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
25 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
2200 Ω
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|