-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23 POS AMP SEAL PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7604
|
Newark | Plug & Socket Housing, Plug, 23 Position, Pbt, Black, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:23Positions, For Use With:Ampseal Auto Header Assembly System & Socket Contacts, Ip Rating:Ip67, Ip69K, No. Of Rows:3 Rohs Compliant: Yes |Amp Te Connectivity 770680-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1443 |
|
$8.1800 / $10.0000 | Buy Now |
DISTI #
A105101-ND
|
DigiKey | CONN PLUG HSG 23POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9339 In Stock |
|
$7.8451 / $12.9800 | Buy Now |
DISTI #
770680-1
|
Avnet Americas | Conn Housing PL 23 POS ST - Bulk (Alt: 770680-1) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 13 Weeks, 0 Days Container: Bulk | 8096 Factory Stock |
|
$6.8914 / $8.2930 | Buy Now |
DISTI #
99F7604
|
Avnet Americas | Conn Housing PL 23 POS ST - Bulk (Alt: 99F7604) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1443 Partner Stock |
|
$7.6500 / $11.0000 | Buy Now |
DISTI #
571-7706801
|
Mouser Electronics | Automotive Connectors AMPSEAL 23P PLUG BLACK RoHS: Compliant | 6273 |
|
$5.3400 / $9.3800 | Buy Now |
|
Future Electronics | AMPSEAL 23 Position Latch Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3552Tray |
|
$3.4300 / $3.9900 | Buy Now |
DISTI #
AMP770680-1
|
Heilind Electronics | 23 POS AMP SEAL PLUG ASSY | Americas - 0 in Stock46620 On Order |
|
$4.4700 / $5.6508 | Buy Now |
|
Onlinecomponents.com | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | 0 |
|
$7.7700 / $13.1800 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock - Crimp Termination - Free Hanging (In-Line) - Black. RoHS: Compliant |
4747 In Stock |
|
$4.0900 / $9.3900 | Buy Now |
DISTI #
770680-1
|
TTI | Automotive Connectors AMPSEAL 23P PLUG BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 54476 In Stock |
|
$4.6400 / $9.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770680-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770680-1
TE Connectivity
23 POS AMP SEAL PLUG ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPSEAL | |
Body Breadth | 1.323 inch | |
Body Depth | 1.362 inch | |
Body Length | 1.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |