-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P .093 COMM P&S RECPT .248CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5776
|
Newark | 03P .093 Comm P&s Recpt .248Cl Rohs Compliant: Yes |Amp Te Connectivity 770785-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 | Buy Now |
DISTI #
96Y4456
|
Newark | Pin&socket Connectors 03P Recpt .248Cl |Amp Te Connectivity 770785-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 | Buy Now |
DISTI #
A25514-ND
|
DigiKey | CONN RCPT HSG 3POS 6.30MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3351 In Stock |
|
$0.6731 / $1.2700 | Buy Now |
DISTI #
770785-1
|
Avnet Americas | Conn Housing RCP 3 POS 6.35mm Crimp ST Individual - Bulk (Alt: 770785-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5547 | Buy Now |
DISTI #
571-770785-1
|
Mouser Electronics | Pin & Socket Connectors 03P RECPT .248CL RoHS: Compliant | 912 |
|
$0.5880 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.5550 | Buy Now |
DISTI #
AMP770785-1
|
Heilind Electronics | 03P .093 COMM PS RECPT .248CL | Americas - 0 in Stock |
|
$0.6928 / $0.7032 | Buy Now |
|
Onlinecomponents.com | 03P .093 COMM P&S RECPT .248CL RoHS: Compliant |
3019 Partner Stock |
|
$0.5390 / $0.8180 | Buy Now |
DISTI #
16332374
|
Verical | Conn Housing RCP 3 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 3019 |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
7707851-TEC
|
TME | 770785-1 Min Qty: 68 | 3019 |
|
$0.5124 / $0.6196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770785-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770785-1
TE Connectivity
03P .093 COMM P&S RECPT .248CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP, COMPATIBLE CONTACTS: 350417-1; 770146-1 | |
Body Breadth | 0.255 inch | |
Body Depth | 1.063 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN/GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |