Part Details for 770786 by SCS
Overview of 770786 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5260
|
Newark | Esd Mat Roll, Tpu, Transparent, 30"x50 , Mat Type:Dissipative Mat Roll, Mat Colour:Transparent, Mat Material:Tpu (Thermoplastic Polyurethane), Ground Terminal Type:-, Width - Imperial:30", Length - Imperial:50Ft Rohs Compliant: Na |Scs 770786 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$570.9400 | Buy Now |
DISTI #
1569-770786-ND
|
DigiKey | ROLL, C10, 040, 30'' X 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$1,613.8500 | Buy Now |
DISTI #
809-770786
|
Mouser Electronics | Anti-Static Control Products ROLL, C10, 040, 30'' x 50' RoHS: Compliant | 0 |
|
$1,694.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,650.5300 / $1,740.9700 | Buy Now |
DISTI #
10053406
|
Techni-Tool, Inc. | SCS 770786 Static Dissipative Liner Roll, 30"Wx 50'L, Transparent, C10 Series | 0 |
|
$1,694.5400 | Buy Now |
DISTI #
10053406
|
TestEquity LLC | SCS 770786 Static Dissipative Liner Roll, 30"Wx 50'L, Transparent, C10 Series | 0 |
|
$1,694.5400 | Buy Now |