Part Details for 770843-1. by TE Connectivity
Overview of 770843-1. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770843-1.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1378
|
Newark | Plug & Socket Housing, Receptacle, 4 Position, 5.03Mm, Product Range:Commercial 0.093" Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:5.03Mm, For Use With:0.093" Commercial Pin And Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 770843-1. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $0.5410 | Buy Now |