-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P CMNL HDR ASSY R/A BLK HT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2970
|
Newark | Connector, Hdr, 4Pos, 1Row, Th Rohs Compliant: Yes |Amp Te Connectivity 770846-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$1.7400 / $2.5900 | Buy Now |
DISTI #
34B1845
|
Newark | Plug & Socket Connector, Header, 4 Position, 4.95Mm, Product Range:Commercial Mate-N-Lok Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:5.08Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row, Colour:Naturalrohs Compliant: Yes |Amp Te Connectivity 770846-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.9200 | Buy Now |
DISTI #
77AC1067
|
Newark | Pin&socket Connectors 04P Cmnl Hdr Assy R/ Rohs Compliant: Yes |Amp Te Connectivity 770846-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.2600 | Buy Now |
DISTI #
A25431-ND
|
DigiKey | CONN HEADER R/A 4POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
726 In Stock |
|
$1.7652 / $3.1300 | Buy Now |
DISTI #
770846-1
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 770846-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 395 |
|
RFQ | |
DISTI #
571-770846-1
|
Mouser Electronics | Pin & Socket Connectors 04P CMNL HDR ASSY R/ RoHS: Compliant | 685 |
|
$2.0200 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Box | 0Box |
|
$1.6600 | Buy Now |
DISTI #
AMP770846-1
|
Heilind Electronics | 04P CMNL HDR ASSY R/A BLK HT | Americas - 0 in Stock |
|
$2.0727 / $2.1037 | Buy Now |
|
Onlinecomponents.com | 04P CMNL HDR ASSY R/A BLK HT RoHS: Compliant |
907 In Stock |
|
$1.7100 / $2.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$1.8750 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770846-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770846-1
TE Connectivity
04P CMNL HDR ASSY R/A BLK HT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.345 inch | |
Body Depth | 0.484 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 770846-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770846-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586086-1 | Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 770846-1 vs 1586086-1 |