-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(770849-4) 04P SL156 HSG W/LCK RMP & TABS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9523
|
Newark | Wire-To-Board Connector, Sl-156 Series, Receptacle, 4, 3.96 Mm Rohs Compliant: Yes |Amp Te Connectivity 770849-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$0.0880 | Buy Now |
DISTI #
95B0238
|
Newark | Wire-Board Connector Receptacle, 4 Position, 3.96Mm, Product Range:Sl-156, Gender:Socket, No. Of Positions:4Positions, Pitch Spacing:3.96Mm, For Use With:Sl-156 Series Contacts, Contact Termination:Crimp, No. Of Contacts:4Contacts Rohs Compliant: Yes |Amp Te Connectivity 770849-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9991 |
|
$0.1370 / $0.1620 | Buy Now |
DISTI #
A24113-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3334 In Stock |
|
$0.1112 / $0.2500 | Buy Now |
DISTI #
770849-4
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 770849-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 413222091 Factory Stock |
|
$0.0796 | Buy Now |
DISTI #
46Y9523
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 46Y9523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1660 / $0.2150 | Buy Now |
DISTI #
95B0238
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 95B0238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 9991 Partner Stock |
|
$0.1770 / $0.2790 | Buy Now |
DISTI #
571-7708494
|
Mouser Electronics | Headers & Wire Housings 4P HSG W/LCK RMP SL156 RoHS: Compliant | 17099 |
|
$0.1270 / $0.3200 | Buy Now |
|
Future Electronics | SL-156 4 Position Locking Ramp Female Socket Crimp Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2656Box |
|
$0.1110 / $0.1310 | Buy Now |
|
Future Electronics | SL-156 4 Position Locking Ramp Female Socket Crimp Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1110 / $0.1310 | Buy Now |
DISTI #
AMP770849-4
|
Heilind Electronics | 04P SL156 HSG W/LCK RMP TABS | Americas - 26187 in Stock45000 On Order |
|
$0.1167 / $0.1476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770849-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770849-4
TE Connectivity
(770849-4) 04P SL156 HSG W/LCK RMP & TABS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 770476-1 | |
Body Breadth | 0.318 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.621 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |