-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P MINI UMNL HDR ASSY VO AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6740
|
Newark | Pin&socket Connectors Vert Pin Hdr 3P |Amp Te Connectivity 770873-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$1.9300 | Buy Now |
DISTI #
01C7920
|
Newark | 03P Mini Umnl Hdr Assy Vo Au Rohs Compliant: No |Amp Te Connectivity 770873-2 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
A25596-ND
|
DigiKey | CONN HEADER VERT 3POS 4.14MM Min Qty: 40 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6512 | Buy Now |
DISTI #
2266-770873-2-ND
|
DigiKey | CONN HEADER VERT 3POS 4.14MM Min Qty: 40 Lead time: 51 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.8100 / $1.8800 | Buy Now |
DISTI #
770873-2
|
Avnet Americas | Conn Power HDR 3 POS 4.14mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 770873-2) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5243 / $1.7209 | Buy Now |
DISTI #
571-7708732
|
Mouser Electronics | Pin & Socket Connectors VERT PIN HDR 3P RoHS: Not Compliant | 0 |
|
$2.1100 | Order Now |
DISTI #
AMP770873-2
|
Heilind Electronics | 03P MINI UMNL HDR ASSY VO AU | Americas - 0 in Stock |
|
$1.8077 / $1.8347 | Buy Now |
|
Onlinecomponents.com | 03P MINI UMNL HDR ASSY VO AU |
485 Partner Stock |
|
$1.9000 / $3.2300 | Buy Now |
|
Quest Components | 154 |
|
$0.9506 / $2.7160 | Buy Now | |
DISTI #
770873-2
|
Avnet Americas | Conn Power HDR 3 POS 4.14mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 770873-2) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5243 / $1.7209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770873-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770873-2
TE Connectivity
03P MINI UMNL HDR ASSY VO AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.702 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |