Part Details for 770967-1 by TE Connectivity
Overview of 770967-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 770967-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4462
|
Newark | 03P Mini Umnl R/A Hdr Assy Sn |Amp Te Connectivity 770967-1 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 19165 |
|
$1.4600 / $1.6000 | Buy Now |
DISTI #
70980780
|
RS | UNIVERSAL MATE-N-LOK, 03P MINI UMNL R/A HDR ASSY SN | TE Connectivity 770967-1 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.6000 | RFQ |
|
Onlinecomponents.com | 03P MINI UMNL R/A HDR ASSY SN |
19165 Partner Stock |
|
$0.7450 / $0.8670 | Buy Now |
|
Bristol Electronics | 872 |
|
RFQ | ||
|
Bristol Electronics | 986 |
|
RFQ | ||
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | 156 |
|
$1.0325 / $2.0650 | Buy Now | |
|
Quest Components | 245 |
|
$1.2195 / $2.6368 | Buy Now | |
|
Quest Components | 177 |
|
$1.3184 / $2.6368 | Buy Now | |
DISTI #
TE Connectivity 770967-1
|
PEI Genesis | Combination Line Connector 3 | 19165 |
|
Buy Now |
Part Details for 770967-1
770967-1 CAD Models
770967-1 Part Data Attributes:
|
770967-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770967-1
TE Connectivity
03P MINI UMNL R/A HDR ASSY SN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 172166-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |