770967-2
Description: 03P MINI UMNL R/A HDR ASSY AU

Overview of 770967-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 770967-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96B3006
Newark Plug & Socket Connector, Header, 3 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 770967-2 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A25632-ND
DigiKey CONN HEADER R/A 3POS 4.14MM Min Qty: 2800 Lead time: 51 Weeks Container: Bulk Temporarily Out of Stock
  • 2,800 $2.8474
$2.8474 Buy Now
DISTI # 770967-2
Avnet Americas Conn Power PIN 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 770967-2) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 36 Weeks, 0 Days Container: Bulk 2800 Factory Stock
RFQ
DISTI # 571-7709672
Mouser Electronics Pin & Socket Connectors RA PIN HDR 3P RoHS: Not Compliant 0
  • 2,800 $2.8400
$2.8400 Order Now
Onlinecomponents.com 03P MINI UMNL R/A HDR ASSY AU 2800 Factory Stock
  • 700 $7.6900
  • 1,400 $4.0600
  • 2,100 $2.7900
  • 2,800 $2.7300
$2.7300 / $7.6900 Buy Now
Powell Electronics 03P MINI UMNL R/A HDR ASSY AU Min Qty: 2800 1848
  • 2,800 $3.2858
  • 5,000 $2.9319
  • 25,000 $2.6286
$2.6286 / $3.2858 Buy Now
DISTI # 770967-2
Avnet Abacus Conn Power PIN 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port (Alt: 770967-2) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 2800 Abacus - 0
Buy Now
Master Electronics 03P MINI UMNL R/A HDR ASSY AU 2800 Factory Stock
  • 700 $7.6900
  • 1,400 $4.0600
  • 2,100 $2.7900
  • 2,800 $2.7300
$2.7300 / $7.6900 Buy Now

CAD Models for 770967-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 770967-2 by TE Connectivity

770967-2
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Board Mounting Option
BOARD LOCK
Body Breadth
0.225 inch
Body Depth
0.5 inch
Body Length
0.551 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Arrangement
S0P3
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
20 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
9.5A
Mating Information
172166-1
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
9.5 A
Rated Voltage
600 V
Reference Standard
CSA, UL
Terminal Length
0.145 inch
Terminal Pitch
4.14 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 770967-2
    TE Connectivity
    03P MINI UMNL R/A HDR ASSY AU
    VS

Related Parts for 770967-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 770967-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 770967-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 770967-2 would you like to use for your alert(s)?
  • Please alert me when 770967-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 770967-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 770967-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 770967-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 770967-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 770967-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: