-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P MINI UMNL R/A HDR ASSY AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1852
|
Newark | Plug & Socket Connector, Header, 4 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 770968-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
A25634-ND
|
DigiKey | CONN HEADER R/A 4POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3765 In Stock |
|
$3.4747 / $5.3300 | Buy Now |
DISTI #
770968-2
|
Avnet Americas | Conn Power PIN 4 POS 4.14mm Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 770968-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0042 / $3.3918 | Buy Now |
DISTI #
571-7709682
|
Mouser Electronics | Pin & Socket Connectors HEADER ASSY 4P R/A RoHS: Not Compliant | 1952 |
|
$3.4700 / $4.5300 | Buy Now |
DISTI #
AMP770968-2
|
Heilind Electronics | 04P MINI UMNL R/A HDR ASSY AU | Americas - 0 in Stock |
|
$3.5628 / $3.6160 | Buy Now |
|
Onlinecomponents.com | 04P MINI UMNL R/A HDR ASSY AU |
876 In Stock |
|
$2.8700 / $4.7400 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 325 |
|
RFQ | ||
DISTI #
770968-2
|
TTI | Pin & Socket Connectors HEADER ASSY 4P R/A Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1978 In Stock |
|
$3.4100 / $3.8300 | Buy Now |
DISTI #
AMP770968-2
|
Interstate Connecting Components | 04P MINI UMNL R/A HDR ASSY AU | 0 |
|
$3.5628 / $3.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770968-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770968-2
TE Connectivity
04P MINI UMNL R/A HDR ASSY AU
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.467 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Pitch | 0.163 inch | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | 172167-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1402 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED RIB(S) | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |