Part Details for 770974-2 by TE Connectivity
Overview of 770974-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 770974-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1085
|
Newark | 16P Mini Umnl R/A Hdr Assy Au |Amp Te Connectivity 770974-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 729 |
|
$10.5300 / $14.9400 | Buy Now |
|
Onlinecomponents.com | 16P MINI UMNL R/A HDR ASSY AU |
1050 In Stock |
|
$6.4400 / $34.6000 | Buy Now |
DISTI #
26416912
|
Verical | Conn Wire to Board HDR 16Power POS 4.14mm Solder RA Thru-Hole Bag Min Qty: 7 Package Multiple: 1 | Americas - 729 |
|
$8.4900 / $9.1700 | Buy Now |
DISTI #
65008824
|
Verical | Conn Wire to Board HDR 16Power POS 4.14mm Solder RA Thru-Hole Bag Min Qty: 3 Package Multiple: 3 | Americas - 321 |
|
$12.2303 / $43.7975 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 83 |
|
$11.8913 / $15.2888 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 80 |
|
$22.1425 / $26.0500 | Buy Now |
DISTI #
TE Connectivity 770974-2
|
PEI Genesis | Combination Line Connector 16 | 729 |
|
Buy Now | |
DISTI #
770974-2
|
Avnet Abacus | Conn Power PIN 16 POS 4.14mm Solder RA Thru-Hole 16 Terminal 1 Port (Alt: 770974-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2973706
|
Farnell | 16P MINI UMNL R/A HDR ASSY AU RoHS: Not Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 585 |
|
$13.1342 | Buy Now |
|
Master Electronics | 16P MINI UMNL R/A HDR ASSY AU |
1050 In Stock |
|
$6.4400 / $34.6000 | Buy Now |
Part Details for 770974-2
770974-2 CAD Models
770974-2 Part Data Attributes
|
770974-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770974-2
TE Connectivity
16P MINI UMNL R/A HDR ASSY AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.366 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | 770583-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |