771-9993/207-701
WAGO Innovative Connections
Description: Rectangular Power Connector

Overview of 771-9993/207-701 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51939-993LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board
SiT8008BC-23-33N-99.939286 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8208AI-31-33E-24.999374 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator

Price & Stock for 771-9993/207-701 by WAGO Innovative Connections

Part # Manufacturer Description Stock Price Buy
DISTI # 29K4923
Newark Connecting Cable 7M 3X2.5Mm Open P |Wago 771-9993/207-701 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 771-9993/207-701 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 771-9993/207-701 by WAGO Innovative Connections

771-9993/207-701
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 771-9993/207-701
    WAGO Innovative Connections
    Rectangular Power Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 771-9993/207-701 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 771-9993/207-701 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 771-9993/207-701 would you like to use for your alert(s)?
  • Please alert me when 771-9993/207-701 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 771-9993/207-701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 771-9993/207-701 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 771-9993/207-701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 771-9993/207-701.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 771-9993/207-701 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: