Part Details for 7712010 by Gedore Torque Ltd
Overview of 7712010 by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117771-2010HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 1.0m, Halogen free jacket. |
Price & Stock for 7712010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2128-8754-02-ND
|
DigiKey | RATCHET HEAD REVERSIBLE 16 Z - 1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$135.0170 / $148.5200 | Buy Now |