Part Details for 7715 by CML Innovative Technologies
Overview of 7715 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7715ARZ-3REEL | Analog Devices | 16 BIT,SIGMA DELTA ADC IC | |
AD7715ARUZ-5REEL7 | Analog Devices | 16 BIT SIGMA DELTA ADC I.C. | |
AD7715ARZ-3 | Analog Devices | 16 BIT,SIGMA DELTA ADC IC |
Price & Stock for 7715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2325
|
Newark | Lamp, Incandescent, Bi Pin, 5V, Supply Voltage:5V, Lamp Base Type:Bi-Pin, Bulb Size:T-1 (3Mm), Mscp:0.15, Average Bulb Life:40000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 7715 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$10.7500 / $15.3000 | Buy Now |
DISTI #
70463678
|
RS | Incandescent Lamp T-1 BiPin 1.27mm 5V 115mA, 40.000h | CML Innovative Technologies 7715 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.8900 | RFQ |
DISTI #
60329103
|
Verical | 7715 Min Qty: 100 Package Multiple: 100 Date Code: 2150 | Americas - 800 |
|
$1.6770 / $2.2880 | Buy Now |