Part Details for 7719 by Keystone Electronics Corp
Overview of 7719 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5233
|
Newark | Standoff, Standoff Material:Ceramic, Thread Size - Imperial:1/4-20, Standoff Type:Round Female, Body Length:63.5Mm, Overall Length:63.5Mm, External Width:19.05Mm, Product Range:-, Outer Diameter:19.1Mm, Spacer Material:Ceramic Rohs Compliant: Yes |Keystone 7719 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $9.2100 | Buy Now |
DISTI #
36-7719-ND
|
DigiKey | RND STNDFF 1/4-20 CERAMIC 2-1/2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
205 In Stock |
|
$5.8000 / $9.5500 | Buy Now |
DISTI #
534-7719
|
Mouser Electronics | Standoffs & Spacers CERAMIC THRD 2.500 RoHS: Compliant | 0 |
|
$5.8000 / $8.7600 | Order Now |
DISTI #
71280817
|
RS | Ceramic Standoff | Keystone Electronics 7719 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$4.4100 | Buy Now |
|
Future Electronics | Round Standoff Threaded 1/4"-20 Ceramic 2.500" (63.50mm) 2 1/2" RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$8.6900 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
000000000000359072
|
Sager | Standoffs & Spacers CERAMIC THRD 2.500 Min Qty: 1 | 0 |
|
$5.6700 / $10.3000 | Buy Now |
DISTI #
2909204
|
element14 Asia-Pacific | SPACER, SWAGE ROUND, CERAMIC, 63.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.2185 / $11.9049 | Buy Now |
DISTI #
2909204
|
Farnell | SPACER, SWAGE ROUND, CERAMIC, 63.5MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$13.3005 | Buy Now |
Part Details for 7719
7719 CAD Models
7719 Part Data Attributes:
|
7719
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7719
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |