There are no models available for this part yet.
Overview of 771W-BX2/01 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 771W-BX2/01 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30C0723
|
Newark | Power Entry, Rcpt, 2.5A, 250Vac, Th, Iec Connector Type:Iec C6 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Through Hole, Connector Mounting:Snap-In, Flange Mount, Product Range:771W Series Rohs Compliant: Yes |Qualtek Electronics 771W-BX2/01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2290 | Buy Now | |
DISTI #
Q311-ND
|
DigiKey | PWR ENT RCPT IEC320-C6 PNL SLDR Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
2183 In Stock |
|
$0.8351 / $1.7300 | Buy Now | |
DISTI #
562-771W-BX2/01
|
Mouser Electronics | AC Power Entry Modules Snap-In Mnt PCB RoHS: Compliant | 443 |
|
$0.8540 / $1.6700 | Buy Now | |
DISTI #
70133392
|
RS | LOW CURRENT INLET IEC 320-C6 CLASS 1 SNAP-IN MOUNT PCB MOUNT | Qualtek Electronics Corp. 771W-BX2/01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 |
|
$0.9900 / $1.6500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8230 / $1.2230 | Buy Now |
CAD Models for 771W-BX2/01 by Qualtek Electronics Corporation
Part Data Attributes for 771W-BX2/01 by Qualtek Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|